• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testec TT-HX 312 Probe 10 MHz, 350 MHz 1:1, 10:1 1500 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

TT-HX 312 probe x1/x10 + 17-piece Accessories

  • 1:1, 10:1
  • Bandwidth 10 MHz, 350 MHz

Technical specifications

Product type

Probe

Bandwidth

10 MHz

350 MHz

Divider voltage ratio

1:1

10:1

Slew rate

35 ns

1 ns

Nominal voltage

1500 V

Input capacity

13 pF

Input resistance

10 M Ω

Manufacturer's standards (no certificate)

Cable length

1.20 m

Reading category

CAT II 400 V

Documents & Downloads

Datasheet

Datasheet 3124328 Testec TT-HX 312 Probe 10 MHz, 350 MHz 1:1, 10:1 1500 V

User & Safety Instructions

User & Safety Instructions 3124328 Testec TT-HX 312 Probe 10 MHz, 350 MHz 1:1, 10:1 1500 V

Description

A professional probe with an ergonomic design and impressive specifications. The probe is suitable for all common oscilloscopes.

Scope of delivery

  • Ground line
  • Attachable hook clip
  • Second gold-plated probe tip
  • Insulated cap
  • IC insulated cap
  • BNC adapter
  • Adjustment tool

More interesting products

(*All information is plus legal VAT)