• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0554 0549 0554 0549 Printer 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

testo quick printer

  • Stores the print data before printing
  • Fast data transmission
  • Printout with timestamp

Technical specifications

  • Storage temperature: -40 … +60 °C
  • Operating temperature: -0 to + 50 °C.
  • Dimensions 147 x 77 x 47 mm.
Product type

Printer

Compatible with

testo

Type

Protocol print

Weight

430 g

Width

77 mm

Height

47 mm

Length

147 mm

Depth

400 mm

Type

0554 0549

Compatible with (details)

Testo device with IRDA interface

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 124525 testo 0554 0549 0554 0549 Printer 1 pc(s)

Information

Information 124525 testo 0554 0549 0554 0549 Printer 1 pc(s)

Description

Universal thermal pressure for testo device with IRDA interfaces. The data transfer takes place within 2 seconds. Afterwards the measuring device is operational immediately again. The measured values are secured in black and white inclusive of date and time.

Scope of delivery

  • 1 Roll of thermal paper
  • 4 mignon batteries (type AA)
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 394.98*

What kind of Tester Specialty Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)