• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0560 0460-D Tachometer Calibrated to (SCS-accredited certification body) Optical 100 - 30000 U/min

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

testo 460 rotation number measuring device

  • Optical rotation number measurement with LED sighting

Technical specifications

  • Protection class: IP40
  • Response time 0.5s
  • Temperature range 0 - 50 °C.
  • Power supply: 2 micro batteries (type AAA)
Product type

Tachometer

Measuring type

Optical

RPM accuracy

± 0.02 %

Speed resolution

0.1

Reading distance

10 - 40 cm

Dim

(L x W x H) 119 x 46 x 25 mm

SCS-accredited certification body

Weight

85 g

Display

LCD

Rotational speed, optical (max.)

30000 U/min

Rotational speed, optical (min.)

100 U/min

Rotational speed (optical)

100 - 30000 U/min

Calibration service

5 suitable calibration values in the measuring range of the respective device

Width

46 mm

Height

25 mm

Length

119 mm

Type

460

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470288 testo 0560 0460-D Tachometer Calibrated to (SCS-accredited certification body) Optical 100 - 30000 U/min

Description

The testo 460 measuring the optical rotation, for example, that of fans and waves. The spot size is shown with an LED marking on the measurement object. Max and min values are displayed on pressing the key. The backlit display also allows a comfortable reading values for the measurement even in case of a bad visibility .

This text is machine translated.

Features

  • Illuminated screen
  • Hold function Max/Min value
  • Measured variables rpm, rps.

Scope of delivery

  • Cap
  • Leather belt pouch
  • 2 batteries
  • Wrist strap
  • Calibrated protocol
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.