• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0563 0465-D Tachometer Calibrated to (SCS-accredited certification body) Optical 1 - 99999 U/min

1/5
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Speed measuring device Testo 465 - SCS calibrated

  • Non-contact

Technical specifications

Product type

Tachometer

Measuring type

Optical

RPM accuracy

± 0.02 %

Dim

(L x W x H) 175 x 60 x 28 mm

SCS-accredited certification body

Weight

190 g

Display

LED

Rotational speed, optical (max.)

99999 U/min

Rotational speed, optical (min.)

1 U/min

Rotational speed (optical)

1 - 99999 U/min

Calibration service

5 suitable calibration values in the measuring range of the respective device

Width

60 mm

Height

28 mm

Length

175 mm

Type

465

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470768 testo 0563 0465-D Tachometer Calibrated to (SCS-accredited certification body) Optical 1 - 99999 U/min

Description

numbers of revolutions can be contactlessly measured With testo 465 A shining mark is stuck on the item under test and the visible red ray of light is aligned and measured on the shining mark.

This text is machine translated.

Features

  • Optical speed measurement
  • Storage of mean/min/max value, last measured value
  • Robust design thanks to SoftCase protective cover.

Scope of delivery

  • Reflective markers
  • 2 x AA battery
  • Carrying case

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.