1/2
Tachometer
Optical
± 0,02 %
0.1
10 - 40 cm
(L x W x H) 119 x 46 x 25 mm
ISO standards
85 g
LCD
30000 U/min
100 U/min
100 - 30000 U/min
3 suitable calibration values in the measuring range of the respective device
46 mm
25 mm
119 mm
460
Datasheet 2454340 testo 0560 0460-ISO Tachometer Calibrated to (ISO standards) Optical 100 - 30000 U/min
User & Safety Instructions 2454340 testo 0560 0460-ISO Tachometer Calibrated to (ISO standards) Optical 100 - 30000 U/min
The necessary accessories are required to use the article as described.