• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0563 0470-ISO Tachometer Calibrated to (ISO standards) Optical, Mechanical 1 - 19999 U/min 1 - 99999 U/min

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Speed measuring device Testo 470 - ISO calibrated

  • Non-contact and mechanical

Technical specifications

  • Speed measurement: 0.10 - 1.999 m/min.
  • Length measurement: 0.02 - 99000 m.
Product type

Tachometer

Measuring type

Optical

Mechanical

RPM accuracy

± 0,02 %

Dim

(L x W x H) 175 x 60 x 28 mm

ISO standards

Weight

190 g

Display

LED

Rotational speed, mechanical (max.)

19999 U/min

Rotational speed, mechanical (min.)

1 U/min

Rotational speed, optical (max.)

99999 U/min

Rotational speed, optical (min.)

1 U/min

Rotational speed range (max.)

1 - 19999 U/min

Rotational speed (optical)

1 - 99999 U/min

Calibration service

3 suitable calibration values in the measuring range of the respective device

Width

60 mm

Height

28 mm

Length

175 mm

Type

470

Documents & Downloads

Datasheet

Datasheet 2453848 testo 0563 0470-ISO Tachometer Calibrated to (ISO standards) Optical, Mechanical 1 - 19999 U/min 1 - 99999 U/min

User & Safety Instructions

User & Safety Instructions 2453848 testo 0563 0470-ISO Tachometer Calibrated to (ISO standards) Optical, Mechanical 1 - 19999 U/min 1 - 99999 U/min

Description

The optimal combination of optical and mechanical speed measurement. By simply plugging in an adapter for probe tip or impeller a mechanical measurement is made of the optical.

This text is machine translated.

Features

  • Optical speed measurement
  • Mechanical measurement of speeds, speeds and lengths
  • Battery check
  • Robust design thanks to SoftCase protective cover.

Scope of delivery

  • Adapter for mechanical speed measurement
  • Probe tip
  • Impeller
  • Reflective markers
  • 2 x AA battery
  • Carrying case

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.