• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0572 1767 176 P1 Multi-channel data logger Calibrated to (ISO standards) Unit of measurement Temperature, Air pres

1/4
Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Air pressure, temperature and humidity data logger Testo 176 P1

  • 2 Mio measured values can be stored
  • Unit of measurement switchable °C,°F,rH,RH, td, g/m3, hPa,mbar,in Hg,in H20,psi
  • Measurement range -20 to 70°C.

Technical specifications

  • Channels: 1x internal, 2 sensors, 4 channels external
Product type

Multi-channel data logger

Unit of measurement

Temperature

Air pressure

Humidity

Temperature resolution

0.1 °C

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

70 °C

Memory

2 Mio measured values

ISO standards

Sensor

NTC/capacitive humidity sensor/absolute pressure sensor

Dim

(W x H) 63 mm x 103 mm

Resolution

Humidity: 0.1 % rF
Pressure: 1 mbar

Casing

IP 54

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Air pressure reading range (max.)

1100 hPa

Air pressure reading range (min.)

600 hPa

Temperature reading range

-40 up to 70 °C

Air pressure reading accuracy

3 hPa

Sample rate (max.)

24 h

Sample rate (min.)

1 s

Width

63 mm

Height

103 mm

Memory (readings)

2000000

Power supply

Li battery (TLH-5903)

Type

176 P1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454560 testo 0572 1767 176 P1 Multi-channel data logger Calibrated to (ISO standards) Unit of measurement Temperature, Air pres

Description

The data logger Testo 176 P1 impresses with its highly accurate and secure documentation of the environmental conditions, e.g. in the laboratory. In addition, the data logger has a USB as well as an SD card interface, whereby the reading of the data is quick and easy to use. Further advantages are the larger storage capacity, power supply via standard batteries and the internal absolute pressure sensor which offers the possibility for two further external humidity sensors

This text is machine translated.

Features

  • 2 Mio measured values can be stored
  • Metal housing
  • More rare reading through larger memory
  • Easy to read thanks to larger display
  • Simple battery replacement
  • Easy to read off with standardised USB cable or SD card
  • Mini USB connection available
  • SD card slot.

Scope of delivery

  • Wall bracket
  • Lock
  • Lithium battery (TLH-5903)
  • User manual
  • Factory calibration certificate.

Hints

Comsoft 5 Basic available to downloaded free of charge under 'Downloadable documents'. External sensors, USB cable and software not included.