• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0572 1845-ISO 184 H1 Multi-channel data logger Calibrated to (ISO standards) Unit of measurement Temperature, Humi

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Testo 184 H1 Temperature Data logger

  • Unlimited usage time
  • All in one logger: PDF measurement data, configuration file and user manual
  • Generate a PDF report immediately after connecting to the computer
  • Compliant with GxP, 21 CFR Part 11 and HACCP

Technical specifications

Product type

Multi-channel data logger

Unit of measurement

Temperature

Humidity

Temperature reading range (min.)

-20 °C

Temperature reading range (max.)

+70 °C

Memory

64000 measured values

ISO standards

Dim

(L x W x H) 12 x 44 x 97 mm

Channels

1

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Temperature reading range

-20 up to +70 °C

Sample rate (max.)

24 h

Sample rate (min.)

1 min

Width

44 mm

Height

97 mm

Length

12 mm

Interfaces

USB

IP67

Memory (readings)

64000

Power supply

CR 2450 button cell (1x)

Reading accuracy temperature

0.5 °C

Type

184 H1

Documents & Downloads

Datasheet

Datasheet 2454584 testo 0572 1845-ISO 184 H1 Multi-channel data logger Calibrated to (ISO standards) Unit of measurement Temperature, Humi

User & Safety Instructions

User & Safety Instructions 2454584 testo 0572 1845-ISO 184 H1 Multi-channel data logger Calibrated to (ISO standards) Unit of measurement Temperature, Humi

Description

With the Testo 184 H1 temperature and humidity data loggers you can monitor the transport of sensitive products such as food, pharmaceuticals, electronics or art.

At the destination, you can see whether the configured limits have been met by looking at the display or the LEDs. In order to get detailed information, it is sufficient to connect the logger to a computer – a PDF report with all relevant data is generated immediately. To make working with data loggers even more comfortable and efficient, all the files and information required for this purpose are stored directly – and virtually undetachable – in the Testo 184 H1: Configuration file, operating instructions and PDF report of your recorded measurement data.

The measurement data memory of the Testo 184 H1 temperature and humidity data logger is 64000 measured values. The measuring cycle can be freely selected from 1 min to 24 h. The battery life is 500 days. The temperature and humidity data logger Testo 184 H1 is supplied with a standard battery, which can be changed by the user himself.
Testo 184 H1 is compliant with GxP, 21 CFR Part 11 and HACCP. Testo AG is an ISO 9001:2008 certified company and ensures compliance with the standard both through internal audits and through accredited external audits.

The advantages at a glance:

1. Unique alarm indication
A glance at the display or the LEDs is sufficient to know whether limit values were violated during transport.

2. Easy to use
Testo 184 H1 is intuitive to use and can be used without special training or prior knowledge: The "Start" button starts the data recording. "Stop" ends it.

3. Easiest configuration
A configuration file is stored on each Testo 184 H1, with which Testo 184 H1 can be easily configured individually – without download, without installation, without interface and without additional costs.

4. Convenient reading
Immediately after connecting the Testo 184 H1 data logger to the USB interface of a computer, a PDF report with the transport data is automatically generated. This is suitable for long-term archiving in accordance with the PDF/A standard.

5. Mobile reading/printing on site
All Testo 184 H1 data loggers can be read on site with an NFC-enabled Android smartphone. The data transfer from data logger to the appropriate testo quick printer (option) also works wirelessly via NFC.

6. It safe
The Testo 184 H1 data logger works safely without software installation or download and thus does not trigger problems with the firewall or with the virus scanner of your IT.

This text is machine translated.

Scope of delivery

  • Battery
  • Double-sided adhesive tape for easy attachment of the data logger
  • User manual.