• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0572 6560-ISO 174H Multi-channel data logger Calibrated to (ISO standards) Unit of measurement Humidity, Temperatu

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

testo 0572 6560-ISO 174H Multi-channel data logger Calibrated to (ISO standards) Unit of measurement Humidity, Temperature -20 up to +70 °C 0 up to 100 RH

  • Measurement range -20 to +70°C, 0 - 100 %rF
  • Internal long-term stable sensors

Technical specifications

Product type

Multi-channel data logger

Unit of measurement

Humidity

Temperature

Temperature resolution

0.1 °C

Temperature reading range (min.)

-20 °C

Temperature reading range (max.)

+70 °C

Memory

16000 Worth

ISO standards

Power supply (details)

2 x CR2032

Sensor

Internal

Calibration service

2 suitable calibration values in the measuring range of the respective device at (11.3; 75.3 %rF at 25°C)

Calibration range

Humidity

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Temperature reading range

-20 up to +70 °C

Interfaces

USB

IP20

Memory (readings)

16000

Type

174H

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454266 testo 0572 6560-ISO 174H Multi-channel data logger Calibrated to (ISO standards) Unit of measurement Humidity, Temperatu

User & Safety Instructions 2454266 testo 0572 6560-ISO 174H Multi-channel data logger Calibrated to (ISO standards) Unit of measurement Humidity, Temperatu

Description

Robust and compact measuring device for recording and recording temperature and relative humidity.

This text is machine translated.

Features

  • Memory for 16000 measurements
  • Sampling rate can be set freely from 1 min to 24 hours
  • Battery life at 15 min Measurement stroke >1 year.

Scope of delivery

  • 2 button cells (CR2032)
  • User manual
  • Calibration record
  • Wall bracket.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Additional data logger. USB docking station from 174T set or 174H set required.
Your right to cancel does not apply to this product.