
Total (€ 555.00 / piece)
€ 555.00
incl. VAT
14-day return policy included
Highlights & Details
Waterproof dive/insertion sensor NTC
- Sensor type NTC
- -50 up to 150 °C
Technical specifications
- Accuracy: ±0.5% of MW. (+100 … +150 °C)
- ±0.2 °C (-25 to +74.9°C)
- ± 0.4 °C (remaining. measuring range)
- Sensor tube length 115 mm.
- Diameter of Ø 5 mm
- Cable length: 1.2 m
- Product type
Universal probe
- Sensor type
NTC
- Pick-up time (details)
10 s
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
150 °C
- Dim
(Ø x H) 5 mm x 35 mm
- Probe length
115 mm
DAkkS standards
- Weight
146 g
- Cable length
1.2 m
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)
- Temperature reading range
-50 up to 150 °C
- Temperature accuracy
±0.2 °C
- Width
40 mm
- Height
35 mm
- Length
350 mm
- (Ø)
5 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1243272 testo 0613 1212 Universal probe Calibrated to (DAkkS standards) -50 up to 150 °C Sensor type NTC
Information
Information 1243272 testo 0613 1212 Universal probe Calibrated to (DAkkS standards) -50 up to 150 °C Sensor type NTC
Information 1243272 testo 0613 1212 Universal probe Calibrated to (DAkkS standards) -50 up to 150 °C Sensor type NTC
Information 1243272 testo 0613 1212 Universal probe Calibrated to (DAkkS standards) -50 up to 150 °C Sensor type NTC
Description
Waterproof NTC immersion/insertion probe, fixed cable stretched 1.2 m.
This text is machine translated.
This text is machine translated.
Hints
Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.





