• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0613 1212 Immersion probe -50 up to 150 °C Sensor type NTC

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waterproof dive/insertion sensor NTC

  • Sensor type NTC
  • -50 up to 150 °C
  • Mini DIN connector

Technical specifications

  • Accuracy: ±0.5% of MW. (+100 … +150 °C)
  • ±0.2 °C (-25 to +74.9°C)
  • ± 0.4 °C (remaining. measuring range)
  • Sensor tube length 115 mm.
  • Diameter of Ø 5 mm
  • Cable length: 1.2 m
Product type

Immersion probe

Sensor type

NTC

Pick-up time (details)

10 s

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

150 °C

Dim

(Ø x H) 5 mm x 35 mm

Probe length

115 mm

Manufacturer's standards (no certificate)

Connector

Mini DIN connector

Weight

146 g

Cable length

1.2 m

Temperature reading range

-50 up to 150 °C

Width

40 mm

Height

35 mm

Length

350 mm

(Ø)

5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 102171 testo 0613 1212 Immersion probe -50 up to 150 °C Sensor type NTC

Description

Waterproof NTC immersion/insertion probe, fixed cable stretched 1.2 m.

This text is machine translated.

What kind of Thermal Sensors are you looking for?

More interesting products

(*All information is plus legal VAT)