• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0613 1212 Universal probe Calibrated to (ISO standards) -50 up to 150 °C Sensor type NTC

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waterproof dive/insertion sensor NTC

  • Sensor type NTC
  • -50 up to 150 °C

Technical specifications

  • Accuracy: ±0.5% of MW. (+100 … +150 °C)
  • ±0.2 °C (-25 to +74.9°C)
  • ± 0.4 °C (remaining. measuring range)
  • Sensor tube length 115 mm.
  • Diameter of Ø 5 mm
  • Cable length: 1.2 m
Product type

Universal probe

Sensor type

NTC

Pick-up time (details)

10 s

Temperature reading range (min.)

-50 °C

Temperature reading range (max.)

150 °C

Dim

(Ø x H) 5 mm x 35 mm

Probe length

115 mm

ISO standards

Weight

146 g

Cable length

1.2 m

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)

Temperature reading range

-50 up to 150 °C

Temperature accuracy

±0.2 °C

Width

40 mm

Height

35 mm

Length

350 mm

(Ø)

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1240437 testo 0613 1212 Universal probe Calibrated to (ISO standards) -50 up to 150 °C Sensor type NTC

Information

Information 1240437 testo 0613 1212 Universal probe Calibrated to (ISO standards) -50 up to 150 °C Sensor type NTC

Information 1240437 testo 0613 1212 Universal probe Calibrated to (ISO standards) -50 up to 150 °C Sensor type NTC

Information 1240437 testo 0613 1212 Universal probe Calibrated to (ISO standards) -50 up to 150 °C Sensor type NTC

Information 1240437 testo 0613 1212 Universal probe Calibrated to (ISO standards) -50 up to 150 °C Sensor type NTC

Description

Waterproof NTC immersion/insertion probe, fixed cable stretched 1.2 m.

This text is machine translated.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Thermal Sensors are you looking for?