
1/5
Pressure gauge
0 - 100 hPa
Air pressure
Nipple
0.5 s
ISO standards
0.01 hPa
22 °C
Differential pressure sensor
0 - 50 °C
IP40
(L x W x H) 119 x 46 x 25 mm
90 g
Magnetic rear panel
0.03 hPa
3 suitable calibration values in the measuring range of the respective device
100 hPa
0 hPa
46 mm
25 mm
119 mm
Datasheet 2454465 testo 510 Pressure gauge Calibrated to (ISO standards) Air pressure 0 - 100 hPa Magnetic rear panel
User & Safety Instructions 2454465 testo 510 Pressure gauge Calibrated to (ISO standards) Air pressure 0 - 100 hPa Magnetic rear panel