• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 552 Pressure gauge Calibrated to (ISO standards) Pressure, Temperature 0 - -26.66 mbar

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Digital vacuum measuring device Testo 552

  • Highly precise and reliable measurement results
  • Maintenance-free absolute pressure sensor
  • Measurement of evaporation temperature of H2O
  • Optical alarm when the limit value is exceeded
  • Extremely robust and resistant to water or dirt (IP42)
  • Bluetooth® interface

Technical specifications

  • Measurement cycle: 0.5 sec.
  • Parameter: MmHg. Torr mbar hPa micron inH20 inHg. PA
  • Connection: - 2 x 7/16" UNF - 1 x MiniDin (connection to Testo 570)
  • Protection rating: IP42
  • Overload vacuum: Relative: 5 bar / 72 psi
Product type

Pressure gauge

Reading range

0 - -26.66 mbar

Unit of measurement

Pressure

Temperature

ISO standards

IP42

Dim

(W x H) 250 mm x 165 mm

Weight

500 g

Resolution

0.01 hPa

Accuracy

0.3 %

Reading range (max.)

-26.66 mbar

Reading range (min.)

0 mbar

Width

250 mm

Height

165 mm

Documents & Downloads

Datasheet

Datasheet 2454460 testo 552 Pressure gauge Calibrated to (ISO standards) Pressure, Temperature 0 - -26.66 mbar

User & Safety Instructions

User & Safety Instructions 2454460 testo 552 Pressure gauge Calibrated to (ISO standards) Pressure, Temperature 0 - -26.66 mbar

Description

Testo 552 is a digital vacuum measuring device for the evacuation of refrigeration systems and heat pumps. It measures even the smallest absolute pressures and provides high-precision information about the status of dehumidification of a plant (removal of foreign substances, e.g. oils or foreign gases). Due to its robust processing, it is suitable for daily use and protected against dirt and water.

This text is machine translated.

Features

  • Maintenance-free absolute pressure sensor
  • 50 hours battery life
  • Measurement of the H2O evaporation temperature
  • Optical alarm when the limit value is exceeded.