• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 770-2 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT II

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

True rms current clamp - Testo 770-2

  • Unique gripping mechanism makes it easier to work on tight measuring points
  • TRMS real effective value measurement
  • Large two-line display
  • Auto-AC/DC for current and voltage
  • Temperature measurement possible

Technical specifications

  • Measuring range: 0.1 - 400 μA μA AC/DC (770-2/770-3)
  • Approvals TÜV, CSA, CE
Voltage reading range DC (min.)

1 mV

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

1 mV

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 A

A DC reading range (max.)

400 A

A AC reading range (min.)

0.1 A

Amperage reading range AC (max.)

400 A

Reading range - resistance

0.1 Ω - 40 MΩ MΩ

Reading range - capacity

0.001 μF - 100 μ F

Frequency reading range

0.001 Hz -10 kHz

DC resistance

11 MΩ

AC resistance

11 MΩ

Basic accuracy

0.8 %

Measurement type (details)

True RMS

Frequency range

50/60 Hz

Power supply (details)

3 micro batteries (AAA)

Height

43 mm

Width

96 mm

Length

243 mm

Weight

330 g

DAkkS standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

770-2

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 243 x 96 x 43 mm

Features

Conforms wth DAkkS standards

Opening range of current clamps

28 mm

Documents & Downloads

Datasheet

Datasheet 2357772 testo 770-2 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT II

User & Safety Instructions

User & Safety Instructions 2357772 testo 770-2 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT II

Description

The Testo 770-2 clamp-on ammeter is ideal for current measurement in control cabinets. One of the two jaw clamps can be completely retracted into the device. This unique gripping mechanism makes it easy to grip cables in tight control cabinets. The automatic measuring variable recognition also ensures safe working: In the current and voltage measurement range, the device detects AC and DC current and automatically selects other parameters such as resistance, continuity, diode and capacitance. The Testo 770-2 also has a μA-range as well as an integrated temperature adapter for all thermocouples type K.

This text is machine translated.

Features

  • Completely retractable jaw
  • Large two-line display
  • Automatic detection of the measured variable
  • Measurement of starting currents
  • Temperature adapter for K-thermocouples
  • Diode test
  • Continuity testing
  • Hold
  • MinMax
  • True RMS

Scope of delivery

  • Testo 770-2 TRMS clip-on ammeter
  • Batteries
  • 1 set of test leads
  • 1 x adapter for K-type thermocouples

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.