
Highlights & Details
770-2
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Measuring range: 0.1 - 400 μA μA AC/DC (770-2/770-3)
- Approvals TÜV, CSA, CE
- Voltage reading range DC (min.)
1 mV
- Product type
Clamp meter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 A
- A DC reading range (max.)
400 A
- A AC reading range (min.)
0.1 A
- Amperage reading range AC (max.)
400 A
- Reading range - resistance
0.1 Ω - 40 MΩ MΩ
- Reading range - capacity
0.001 μF - 100 μ F
- Frequency reading range
0.001 Hz -10 kHz
- DC resistance
11 MΩ
- AC resistance
11 MΩ
- Basic accuracy
0.8 %
- Measurement type (details)
True RMS
- Frequency range
50/60 Hz
- Power supply (details)
3 micro batteries (AAA)
- Height
43 mm
- Width
96 mm
- Length
243 mm
- Weight
330 g
ISO standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
770-2
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 243 x 96 x 43 mm
- Features
ISO calibration
- Opening range of current clamps
28 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2357771 testo 770-2 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 1000 V, CAT I
User & Safety Instructions
User & Safety Instructions 2357771 testo 770-2 Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 1000 V, CAT I
Description
The Testo 770-2 clamp-on ammeter is ideal for current measurement in control cabinets. One of the two jaw clamps can be completely retracted into the device. This unique gripping mechanism makes it easy to grip cables in tight control cabinets. The automatic measuring variable recognition also ensures safe working: In the current and voltage measurement range, the device detects AC and DC current and automatically selects other parameters such as resistance, continuity, diode and capacitance. The Testo 770-2 also has a μA-range as well as an integrated temperature adapter for all thermocouples type K.
This text is machine translated.
This text is machine translated.
Features
- Completely retractable jaw
- Large two-line display
- Automatic detection of the measured variable
- Measurement of starting currents
- Temperature adapter for K-thermocouples
- Diode test
- Continuity testing
- Hold
- MinMax
- True RMS
Scope of delivery
- Testo 770-2 TRMS clip-on ammeter
- Batteries
- 1 set of test leads
- 1 x adapter for K-type thermocouples
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























