
Highlights & Details
Penetration thermometer testo 905-T1-DAkkS calibrated
- Professional, industrial sensor (Thermo element type K)
- High accuracy
- Easy reading of the measured values thanks to the rotatable display & large display
- A very fast response time
Technical specifications
- Product type
Thermometer
- Max. temperature
+350 °C
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
- Sensor type
K
DAkkS standards
- Sensor version
detachable
- Dim
(L x W x H) 36 x 37 x 230 mm
- Response time
10 s
- Resolution (temperature)
0.1 °C
- Type
testo 905-T1
- Probe length
200 mm
- Weight
80 g
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)
- Calibration range
1 channel
- Width
37 mm
- Height
230 mm
- Length
36 mm
- Power supply
CR 2032 button cell (1x)
- Min. temperature
-50 °C
- Type
905-T1
- Basic accuracy
± 1 °C
- Power supply (details)
3 micro batteries (AAA)
- Temperature resolution
0.1 °C
- Temperature range
-50 to +350 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1243432 testo 905-T1 Thermometer Calibrated to (DAkkS standards) -50 - +350 °C Sensor type K
Information
Information 1243432 testo 905-T1 Thermometer Calibrated to (DAkkS standards) -50 - +350 °C Sensor type K
Information 1243432 testo 905-T1 Thermometer Calibrated to (DAkkS standards) -50 - +350 °C Sensor type K
Information 1243432 testo 905-T1 Thermometer Calibrated to (DAkkS standards) -50 - +350 °C Sensor type K
Description
Scope of delivery
- 3 micro-batteries (type AAA)
- Instructions for use.
Hints
What kind of Thermometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




