• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 905-T2 Thermometer Calibrated to (DAkkS standards) -50 - +350 °C Sensor type K incl. surface probe

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Surface thermometer testo 905-T2-DAkkS calibrated

  • Elastic cross-band adapts to every surface of thermocouple
  • A very fast response time
  • Easy reading of the measured values thanks to the rotatable display & large display
  • Large measurement range

Technical specifications

Product type

Thermometer

Max. temperature

+350 °C

Basic accuracy

1 %

Accuracy ± °C

1 °C

Sensor type

K

DAkkS standards

Sensor version

detachable

Dim

(L x W x H) 36 x 37 x 230 mm

Response time

5 s

Resolution (temperature)

0.1 °C

Type

testo 905-T2

Features

incl. surface probe

Probe length

150 mm

Weight

80 g

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)

Calibration range

1 channel

Width

37 mm

Height

230 mm

Length

36 mm

Power supply

CR 2032 button cell (1x)

Min. temperature

-50 °C

Type

905-T2

Basic accuracy

± 1 °C

Power supply (details)

3 micro batteries (AAA)

Temperature resolution

0.1 °C

Temperature range

-50 to +350 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1243433 testo 905-T2 Thermometer Calibrated to (DAkkS standards) -50 - +350 °C Sensor type K incl. surface probe

Information

Information 1243433 testo 905-T2 Thermometer Calibrated to (DAkkS standards) -50 - +350 °C Sensor type K incl. surface probe

Information 1243433 testo 905-T2 Thermometer Calibrated to (DAkkS standards) -50 - +350 °C Sensor type K incl. surface probe

Information 1243433 testo 905-T2 Thermometer Calibrated to (DAkkS standards) -50 - +350 °C Sensor type K incl. surface probe

Conformity certificate

Conformity certificate 1243433 testo 905-T2 Thermometer Calibrated to (DAkkS standards) -50 - +350 °C Sensor type K incl. surface probe

Description

The thermometer series testo 905 offers a broad measurement range from -50 to +350 °C, short-term (1 - 2 minutes) till +500 °C. The large, rotatable display simplifies the reading from all positions. The fast response time, the high accuracy and the simple use characterise the devices.

Scope of delivery

  • 3 micro-batteries (type AAA)
  • Instructions for use.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Thermometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.