• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments CD4066BE Interface IC - analogue switches Tube

Packaging type
Tube
Product type
Interface IC - analogue switches
Mounting type
Through-hole mounting
Type
CD4066BE
Manufacturer
Texas Instruments
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quad bilateral switch DIP14

Our service for you

Technical specifications

Packaging type

Tube

Type

CD4066BE

Product type

Interface IC - analogue switches

Manufacturer

Texas Instruments

Operating temperature (min.)

-55 °C

Operating temperature (max.)

125 °C

Series

CD4000

Mounting type

Through-hole mounting

Documents & Downloads

Datasheet

Datasheet 2993143 Texas Instruments CD4066BE Interface IC - analogue switches Tube

User & Safety Instructions

User & Safety Instructions 2993143 Texas Instruments CD4066BE Interface IC - analogue switches Tube

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation, which is free to download.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.