• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments LM4040C25IDBZT PMIC - voltage reference Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
PMIC - voltage reference
Mounting type
PCB mount
Type
LM4040C25IDBZT
Manufacturer
Texas Instruments
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

700 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Tape on Full reel
Piece(s) (Content: )
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

LM4040C25IDBZT

Product type

PMIC - voltage reference

Manufacturer

Texas Instruments

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Mounting type

PCB mount

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3017046 Texas Instruments LM4040C25IDBZT PMIC - voltage reference Tape on Full reel

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.