• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments LM4040BIM3-2.5/NOPB PMIC - voltage reference Shunt Adjustable SOT 23 3

Image similar
Product type
PMIC - voltage reference
Enclosure
SOT 23 3
Power output
15 mA
Mounting type
Surface-mount
Type
LM4040BIM3-2.5/NOPB
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

943 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.93 / piece)
€ 0.93
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

LM4040BIM3-2.5/NOPB

Product type

PMIC - voltage reference

Enclosure

SOT 23 3

Manufacturer

Texas Instruments

Manuf. code

TID

Type of reference

Shunt

Output type

Adjustable

Power output

15 mA

Tolerance

-0.2 %

+0.2 %

Thermal efficiency

100 ppm/°C

Cathode current

65 µA

Voltage output (num.)

+2.5 V

Noise (10 Hz - 10 kHz)

35 V RMS

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1262664 Texas Instruments LM4040BIM3-2.5/NOPB PMIC - voltage reference Shunt Adjustable SOT 23 3

User & Safety Instructions

User & Safety Instructions 1262664 Texas Instruments LM4040BIM3-2.5/NOPB PMIC - voltage reference Shunt Adjustable SOT 23 3

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.38€ 4.08*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.