• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments TL431AIDR PMIC - voltage reference Shunt Adjustable SOIC 8

Image similar
Product type
PMIC - voltage reference
Enclosure
SOIC 8
Power output
100 mA
Mounting type
Surface-mount
Type
TL431AIDR
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1777 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.06 / piece)
€ 0.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

TL431AIDR

Product type

PMIC - voltage reference

Enclosure

SOIC 8

Manufacturer

Texas Instruments

Manuf. code

TID

Type of reference

Shunt

Output type

Adjustable

Power output

100 mA

Tolerance

-1 %

+1 %

Cathode current

700 µA

Input voltage (min.)

2.495 V

Input voltage (max.)

36 V

Voltage output (num.)

+2.495 V

Voltage output (max.)

+36 V

Channels

1

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1014546 Texas Instruments TL431AIDR PMIC - voltage reference Shunt Adjustable SOIC 8

User & Safety Instructions

User & Safety Instructions 1014546 Texas Instruments TL431AIDR PMIC - voltage reference Shunt Adjustable SOIC 8

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.51€ 3.21*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.