• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Linear Technology LT1431CS8 PMIC - voltage reference Shunt Adjustable SOIC 8

Image similar
Product type
PMIC - voltage reference
Enclosure
SOIC 8
Power output
100 mA
Mounting type
Surface-mount
Type
LT1431CS8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

88 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PMIC - voltage reference

Our service for you

Technical specifications

Type

LT1431CS8

Product type

PMIC - voltage reference

Enclosure

SOIC 8

Manufacturer

Linear Technology

Manuf. code

LTC

Type of reference

Shunt

Output type

Adjustable

Power output

100 mA

Tolerance

-0.4 %

+0.4 %

Thermal efficiency

30 ppm/°C

Cathode current

1 mA

Voltage output (num.)

+2.5 V

Voltage output (max.)

+36 V

Operating temperature (min.)

0 °C

Operating temperature (max.)

+70 °C

Mounting type

Surface-mount

Content

1 pc(s)

Type

Opto Driver

Type

LT 1431 CS 8

Casing

SO8

Documents & Downloads

Datasheet

Datasheet 152786 Linear Technology LT1431CS8 PMIC - voltage reference Shunt Adjustable SOIC 8

User & Safety Instructions

User & Safety Instructions 152786 Linear Technology LT1431CS8 PMIC - voltage reference Shunt Adjustable SOIC 8

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.94€ 5.64*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.