• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texcell KA1-L12S PCB relay 12 V DC 25 A 1 change-over 1 pc(s)

1/2
Image similar
Product type
PCB relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
16 V DC
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PCB relay

Type

KA1-L12S

Coil nominal voltage

12 V DC

Min. pick-up voltage

7.8 V DC

Max. pick-up voltage

15.6 V DC

Control mode

monostable, 1 coil

Resistance (coil)

240 Ω

Coil voltage rating

600 mW

Contact type

1 change-over

Contact material

AgSnO2

Switching voltage (max.)

16 V DC

250 V AC

Switching current (max.)

25 A

Max. switching capacity

400 W

840 VA

Connection

Solder pins

Electrical lifespan

1 x 10 5 cycles

Durability

1 x 107 switching operations

Min. temperature

-40 °C

Max. temperature

+70 °C

Weight

6 g

Factory colour

Black

Length

15.7 mm

Width

12.3 mm

Height

14 mm

Dim

(L x W x H) 15.7 x 12.3 x 14 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1405598 Texcell KA1-L12S PCB relay 12 V DC 25 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1405598 Texcell KA1-L12S PCB relay 12 V DC 25 A 1 change-over 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)