• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 12.3048 Thermometer Black 12.3048

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Indoor/outdoor thermometer, analogue, black

  • Silver-embossed

Technical specifications

Reading range - indoor temperature

10 - 50 °C

Product type

Thermometer

Signal type

Direct

Functions

Temperature

Case colour

Black

Dim

(W x H x D) 54 x 287 x 23 mm

Content

1 pc(s)

Weight (station)

40 g

Material

Plastic

Depth

23 mm

Height

287 mm

Width

54 mm

Mounting type

Wall

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 485836 TFA Dostmann 12.3048 Thermometer Black 12.3048

Description

This thermometer can be used both indoors and outdoors.

This text is machine translated.

Features

  • Plastic thermometer.

More interesting products

(*All information is plus legal VAT)