• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 12.5011

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor thermometer made of metal

  • Includes mounting materials

Technical specifications

Reading range - indoor temperature

- °C

Product type

Thermometer

Reading range - outdoor temperature

-30, +50 °C

Functions

Outside temperature

Indoor humidity

-

Outdoor humidity

-

Case colour

Silver

Dim

(L x W x H) 17 x 100 x 428 mm

Content

1 pc(s)

Material

Metal

Height

428 mm

Length

17 mm

Width

100 mm

Mounting type

Wall

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672441 TFA Dostmann 12.5011

More interesting products

(*All information is plus legal VAT)