• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.2017.02 SB Thermometer White, Grey, Black 30.2017.02 SB

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TFA mini thermometer with stand

  • Temperature range: -10 to +60 ° C
  • Compact design
  • Easy to operate

Technical specifications

Reading range - indoor temperature

10 , +60 °C

Product type

Thermometer

Reading range - outdoor temperature

- °C

Functions

Inside temperature

Indoor humidity

-

Outdoor humidity

-

Case colour

White

Grey

Black

Station power supply

LR44 button cell, included

Content

1 pc(s)

Hub dimensions

53 x 39 x 15 mm

Factory colour

White

Grey

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 640240 TFA Dostmann 30.2017.02 SB Thermometer White, Grey, Black 30.2017.02 SB

Conformity certificate

Conformity certificate 640240 TFA Dostmann 30.2017.02 SB Thermometer White, Grey, Black 30.2017.02 SB

Description

Very compact thermometer to measure the internal temperature.

Features

  • Pedestal.

More interesting products

(*All information is plus legal VAT)