• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3261.02 Replacement transmitter 433 MHz wireless

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Combination transmitter 30.3261.02

  • For wireless transmission of rain quantity, wind direction, wind strength, temperature and air humidity

Technical specifications

Compatible with (details)

TFA Dostmann wireless weather station - Weather One 35.1177.02

Product type

Replacement transmitter

Signal type

433 MHz wireless

Sensor dims

(L) 375 x (W) 180 x (H) 402 (438) mm

Weight

592 g

Factory colour

White

RH

10...99% RH %

Precipitation

0…1999 mm

Temperature

-40 °C - +60 °C

Wind speed

0~178 km/h

100 m

Sensor power supply

AA battery (3x), please order separately

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788507 TFA Dostmann 30.3261.02 Replacement transmitter 433 MHz wireless

Description

Wireless combination transmitter for operation with a TFA weather station:
35.1177.02

This text is machine translated.

Scope of delivery

  • Combination transmitter

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)