• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 303196 868 MHz wireless

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 26.99
-22 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Compatible with (details)

Weather station mode plus order no. 398940

Product type

Thermo-hygro sensor

Signal type

868 MHz wireless

Dim

(W x H x D) 53 x 105 x 26 mm

Weight

50 g

RH

-10 to +60 °C %

Temperature

-40 to +60 °C

75 m

Sensor power supply

AA battery (2x), please order separately

Depth

26 mm

Height

105 mm

Width

53 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 419255 TFA Dostmann 303196 868 MHz wireless

Description

This Additional / replacement sensor is suitable for the wireless weather station mode plus.

This text is machine translated.

Features

  • Temperature:
  • Humidity.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.96€ 46.46*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)