• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 31.1065.02 Datenlogger für Temperatur und externen Sensor LOG40 Temperature data logger Calibrated to (ISO

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TFA Dostmann 31.1065.02 Datenlogger für Temperatur und externen Sensor LOG40 Temperature data logger Calibrated to (ISO standards) Unit of measurement Temperature -40 up to 60 °C PDF generator

  • Monitoring of temperature and an external sensor
  • Memory for 40,000 records
  • MAX/MIN/AVG function, dew point, HI/LO alarm
  • USB interface with automatic PDF output
  • Windows software for configuration optional

Technical specifications

  • Memory for 40,000 records
  • IP 65 water-proof
  • USB interface
  • According to EN 12830
Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0,1 °C

Temperature reading range (min.)

-40 °C

Temperature reading range (max.)

60 °C

Sampling interval

15 min

ISO standards

Dim

(L x W x H) 40 x 17 x 100 mm

Weight

64 g

Channels

2

Features

PDF generator

Weight, information

incl. batteries

Calibration range

Temperature

Temperature reading range

-40 up to 60 °C

Temperature accuarcy (details)

Accuracy depends on the measurement range from ±0.5°C (-10...+60°C) otherwise ±1°C.

Sample rate (max.)

24 h

Sample rate (min.)

1 s

Width

17 mm

Height

100 mm

Length

40 mm

Interfaces

USB

Power supply

AAA battery (2x), included

Reading accuracy temperature

0.5 °C

Type

Datenlogger für Temperatur und externen Sensor LOG40

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024674 TFA Dostmann 31.1065.02 Datenlogger für Temperatur und externen Sensor LOG40 Temperature data logger Calibrated to (ISO

Description

The LOG40 enables you to monitor and record the temperature accurately, whether during transportation of sensitive products, in cold stores, server rooms or for prescribed test protocols. This also allows you to control the temperature in living rooms over long periods of time.
The logger can record up to 40,000 records. The data recorded can be automatically output to your PC as a PDF file via a USB port. A measurement interval of 15 minutes is pre-programmed. Optionally, you can download a configuration software. Then the storage intervals can be set from 1 second to 24 hours.
In the event that certain limit values are exceeded or fallen short of, you will be warned by an alarm. An integrated motion detector detects and records vibrations, for example during a change of location, or when windows or doors are opened and closed.
A status and alarm LED is located below the display. The device features a high and low value, as well as a AVG function and a time marker. The logger is water-proof according to IP 65 and conforms to the EU-standard 12830.
The device is made completely in Germany. An ISO certificate is included in the delivery.
Optional sensors can also be connected: 30.3537 (temperature), 30.3538 (temperature and humidity), 30.3539 (temperature, humidity and air pressure)

This text is machine translated.

Features

  • For monitoring the temperature
  • With external connector for additional sensor (available separately)
  • Accuracy depends on the measurement range from ±0.5°C (-10...+60°C) otherwise ±1°C.
  • Status and alarm LED with signal tone (buzzer)
  • Memory for 40,000 records
  • MAX/MIN/AVG function, dew point, time marker
  • Can be used without software (15-minute measurement interval pre-programmed)
  • Automatic output as a PDF file
  • Optional software download for configuration
  • Adjustable storage interval (1 second to 24 hours)
  • Alarm when thresholds are exceeded or are not reached
  • Motion sensor documents vibrations, for example changing locations or opening of windows or doors
  • IP 65 water-proof
  • USB interface
  • According to EN 12830
  • With 6 bits. ISO certificate (measurement point 23°C)
  • Optional sensors: 30.3537 (temperature), 30.3538 (temperature and humidity), 30.3539 (temperature, humidity and air pressure)
  • Made in Germany.

Scope of delivery

  • Data Loggers
  • Fasteners
  • 2 batteries (AA)
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 109.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)