• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3020.30 Quartz Wall clock 40 cm x 3.7 cm x 40 cm x 350 mm Multi-coloured Noiseless movement

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Quartz wall clock for plugging together CLOCK IN THE BOX 60.3020

  • Dial consists of 12 parts
  • Simple plug-in system
  • Space saving packed
  • Quiet sweep watch mechanism
  • Long battery life

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

12-hour display

Type

Quartz

Enclosure material

Plastic

Case colour

Multi-coloured

Dim

(L x W x H) 40 x 3.7 x 40 cm

Clock/watch features

Noiseless movement

Weight

330 g

Width

3.7 cm

Height

40 cm

Length

40 cm

Depth

350 mm

Power supply

AA battery (1x), please order separately

UKCA

yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992528 TFA Dostmann 60.3020.30 Quartz Wall clock 40 cm x 3.7 cm x 40 cm x 350 mm Multi-coloured Noiseless movement

Description

That is how it looks when time meets art. Designer Andreas Brückner has designed a timer, whose timeless design will survive trends. In addition, he managed to place the impressive XL wall clock IN a small BOX as a CLOCK to save space and resources.
As a living accessory, the wall clock fits in kitchens, living rooms, corridors and into every room, in which you would like to set a visual highlight. Even in the bedroom or study it makes a good difference, because your sweep watch mechanism works almost silently and reduces the ticking to a minimum. But who says you have to decide for a room? The clock is available in four different color variants. The space wonder is quickly packed even as an original gift.
The design wall clock is a master in efficiency: The quality watch is powered by an AA battery that lasts for a particularly long time. On average, one battery lasts for around 3 years.
In the compact package of the CLOCK IN THE BOX, you will find the clockwork and the 12 pieces of the clock face. Tip: The QR code in the user manual will take you directly to the video tutorial. But even without video, the clock is quickly put together and ready to decorate your walls.

Andreas Brückner has been designing the product portfolio of TFA Dostmann GmbH & Co. for over 25 years. KG with. The design of this wall clock was developed through pure head-control. Because of his progressive MS disease, Andreas had to change his way of working several times and now controls his graphics programs solely by the movement of the head. With this information, we want to encourage all those who are in any way restricted in their ability to engage in new things and to make the seemingly impossible come true.

To support MS research and funding, TFA Dostmann GmbH & Co. KG for each sold copy EUR 1,- to the Deutsche Multiple Sclerosis Society in Baden-Württemberg.

This text is machine translated.

Features

  • Dial consists of 12 pieces
  • Simple plugging system made of high-quality plastic
  • Space saving packed
  • Quiet sweep watch mechanism
  • Quality clock movement (± 0.5 seconds/day)
  • Long battery life (approx. 3 years).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)