• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3031.53 Quartz Wall clock 33 cm x 5 cm x 33 cm Gold

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall clock ROKOKO 60.3031.53

  • Stylish wall decoration with noble charm
  • Sophisticated design in fan design
  • Matches modern ambience and retro glamour style

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

12-hour display

Type

Quartz

Enclosure material

Plastic

Case colour

Gold

Dim

(L x W x H) 33 x 5 x 33 cm

Weight

312 g

Width

5 cm

Height

33 cm

Length

33 cm

Power supply

AA battery (1x), please order separately

Clock face colour

Gold

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888635 TFA Dostmann 60.3031.53 Quartz Wall clock 33 cm x 5 cm x 33 cm Gold

Description

The sophisticated, almost artistic design of THE ROKOKO wall clock was developed by Mosru Mohiuddin exclusively for TFA. Curves and curves determine the shape and the fan optics offer a delightful play of light and shade, which is enhanced depending on the shade and varies with the time of day. ROCOCO exudes an extravagant charm. Without a kitsch and exaggerated Bling-Bling, the wall clock gives the rooms classic elegance and a noble charm. Therefore it fits in a stylish wall decoration in a modern ambience as well as the trendy retro glamour style.

This text is machine translated.

Features

  • Unique design
  • Curved shape in fan optics
  • Quartz clock mechanism

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)