• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3076.01 Quartz Wall clock 27.9 cm x 4.9 cm x 27.9 cm x 350 mm Black Noiseless movement

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Analogue wall clock 60.3076.01

  • quartz clock
  • Quiet Sweep-work
  • Thin frame
  • Glass cover
  • Ideal for the home, office and as a gift

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

12-hour display

Type

Quartz

Enclosure material

Plastic

Case colour

Black

Dim

(L x W x H) 27.9 x 4.9 x 27.9 cm

Clock/watch features

Noiseless movement

Weight

582 g

Width

4.9 cm

Height

27.9 cm

Length

27.9 cm

Depth

350 mm

Power supply

AA battery (1x), please order separately

Clock face colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436258 TFA Dostmann 60.3076.01 Quartz Wall clock 27.9 cm x 4.9 cm x 27.9 cm x 350 mm Black Noiseless movement

Description

With this modern analogue wall clock with black frames of TFA Dostmann you always have the right time in view, no matter whether in the living room, office or in the kitchen.

The clear design with classic dial fits well with every style of furnishings. The innovative "Sweep" mechanism reduces the ticking of the clocks to a minimum and works almost silently.

This text is machine translated.

Features

  • Quiet and exact "sweep" clock mechanism
  • With red second hand
  • Slim, modern frame
  • Glass cover
  • Ideal for home, office, waiting room, entrance or reception area and as a gift

Scope of delivery

  • Wall clock
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)