• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3534.53 Radio Wall clock 30 cm x 4.5 cm x 30 cm Gold

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Radio Wall Clock 60.3534.53

  • Quiet Sweep-work
  • Creeping seconds hand
  • Clear, timeless design
  • Frame made of high quality metal
  • Glass cover

Technical specifications

  • Quiet sweep movement with creeping seconds hand
Product type

Wall clock

Display

Analogue

Functions

12-hour display

Radio clock (DCF77 )

Type

Radio

Enclosure material

Glass

Metal

Case colour

Gold

Dim

(L x W x H) 30 x 4.5 x 30 cm

Weight

636 g

Width

4.5 cm

Height

30 cm

Length

30 cm

Power supply

AA battery (1x), please order separately

Clock face colour

Gold

White

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2888639 TFA Dostmann 60.3534.53 Radio Wall clock 30 cm x 4.5 cm x 30 cm Gold

Description

The clear, timeless design fits harmonically in every surrounding and the elegant metal frame provides for a certain something. The watch has a quality real glass cover. With its silent Sweep clock mechanism it is also suitable for rooms, in which it should be quiet, for example bedroom or office. The radio wall clock receives the time via the DCF 77 signal. Thus, the current time is shown exactly to the second and the change from summer to winter time is not necessary.

This text is machine translated.

Features

  • Radio clock with the highest accuracy
  • Frame metal
  • Quiet sweep watch mechanism
  • Glass cover

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)