• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3544.01 Radio Wall clock 24.5 cm x 4.1 cm x 24.5 cm Stainless steel Noiseless movement

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Radio Wall Clock 60.3544.01

  • Creeping clockwork
  • Very high accuracy
  • Frame made up of Metal
  • Glass cover

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

12-hour display

Radio clock (DCF77 )

Seconds

Type

Radio

Enclosure material

Stainless steel

Glass

Case colour

Stainless steel

Dim

(L x W x H) 24.5 x 4.1 x 24.5 cm

Clock/watch features

Noiseless movement

Weight

559 g

Width

4.1 cm

Height

24.5 cm

Length

24.5 cm

Power supply

AA battery (1x), please order separately

Clock face colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3364106 TFA Dostmann 60.3544.01 Radio Wall clock 24.5 cm x 4.1 cm x 24.5 cm Stainless steel Noiseless movement

Description

With this radio wall clock, you always have the current time in view. The design of the radio clock is modern and has a premium glass cover and a frame made of stainless steel. The radio wall clock fits harmoniously into almost any environment and is perfect as a living room clock, kitchen clock or wall clock for the office. The black face with silver numbers and red second hand is large and easy to read. Thanks to the built-in quiet "Sweep" clockwork, the wall clock works almost silently. The wall clock receives the time via the DCF 77 signal. Thus, the current time is shown exactly to the second and the change from summer to winter time is not necessary.

This text is machine translated.

Features

  • Quiet, creeping clockwork
  • Very high accuracy
  • Stainless steel frame
  • Glass cover
  • Face black/silver
  • Metal hour and minute hand, red second hand
  • Ideal for home, office, waiting room, entrance or reception area and as a gift

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)