• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.4525.01 Radio Wall clock 356 mm x 150 mm x 161 mm x 27 mm Black Large display

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital XL Radio clock with room climate 60.4525.01

  • Particularly clear display
  • Radio clock with the highest accuracy
  • Date with weekday (7 languages)
  • Wake-up alarm with snooze function
  • Display of indoor temperature and air humidity

Technical specifications

Product type

Wall clock

Display

Digital

Functions

24-hour display

Alarm

Radio clock (DCF77 )

Date

Adjustable time zone

Thermometer

Repeat alarm

Type

Radio

Enclosure material

Plastic

Case colour

Black

Dim

(L x W x H) 356 x 150 x 161 mm

Clock/watch features

Large display

Weight

608 g

Reading range - indoor temperature

-10...+50°C (14…+122°F)

RH

20 ... 99 % RH %

Width

150 mm

Height

161 mm

Length

356 mm

Depth

27 mm

Power supply

AA battery (4x), please order separately

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557516 TFA Dostmann 60.4525.01 Radio Wall clock 356 mm x 150 mm x 161 mm x 27 mm Black Large display

Description

Modern XXL digital wall clock with humidity and temperature display – for the office, living room, workshop or school. This digital wall clock combines precise time measurement, modern design and high functionality. The extra large LED display with XXL digits provides optimal readability – even from great distances.

The time setting takes place automatically owing to radio clock technology, inclusive of automatic change of summer and winter time The integrated temperature and date display makes the digital wall clock with thermometer a practical companion in the living room, kitchen, office, workshop, classroom or practice room. With its battery-operated operation it can be mounted flexibly, completely without a socket or annoying cables. The wall clock with LED-display impresses through its modern, simple design and fits harmonically in every surroundings.

This text is machine translated.

Features

  • Particularly clear display
  • Weekday (7 languages) and date
  • Wake-up alarm with snooze function
  • Display of indoor temperature and air humidity
  • Radio clock with the highest accuracy
  • Time zone correction possible

Scope of delivery

  • Radio-controlled clock
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)