• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann BLACK & WHITE Thermo-hygrometer White 30.5054.02

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Thermo-Hygrometer BLACK & WHITE 30.5054.02

  • E-Ink displayHigh contrast and glare-free as on paperIndoor temperature and humidityTime with day of the week or dateHighest and lowest values, comfort zone

Technical specifications

  • E-Ink display – high contrast and glare-free as on paper
Reading range - indoor temperature

-9.9 to +50 °C

Product type

Thermo-hygrometer

Functions

Date

Inside RH

Inside temperature

Easy-to-read display

Max/min readings

Day

Quartz clock

Indoor humidity

1 to 99 %

Display

Digital

Case colour

White

Station power supply

CR 2032 button cell (2x), included

Dim

(L x W x H) 150 cm x 50 mm x 100 mm

Content

1 pc(s)

Weight (station)

60 g

Material

Plastic

Manufacturer's standards (no certificate)

Depth

150 mm

Height

100 mm

Length

150 cm

Width

50 mm

Weight

90 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2520260 TFA Dostmann BLACK & WHITE Thermo-hygrometer White 30.5054.02

Description

If you want to ensure a comfortable living climate in your rooms, then a thermo-hygrometer is the right instrument. THE BLACK & WHITE gives you the necessary overview with an especially eye-friendly E-Ink display. All values are high contrast and non-glare as shown on paper. Select your display black on white or inverted with a white font on a black background. Temperature and air humidity can be easily kept in view and controlled by specific heating and ventilation, if the values are outside the comfort zone. If a laughing smiley appears, the values are optimal. The highest and lowest values are stored and displayed at the push of a button.THE BLACK & WHITE also has a clock with date or weekday display.The practical small device can be positioned in a variety of ways:– Use the fold-out stand to set up the thermo-hygrometer at different viewing angles.– Use the wall bracket supplied with adhesive pad or hang the device directly on the wall with a nail.– THE BLACK & WHITE also sticks to metal surfaces with the magnet on the back.

This text is machine translated.

Features

  • High-contrast, glare-free display as on paperEither normal or invertedRoom temperature and humidityHighest and lowest valuesTime with day of the week or dateComfort zone (smiley)With stand, magnet and adhesive pad

Scope of delivery

  • Incl. Holder with self-adhesive film
  • Batteries

More interesting products

(*All information is plus legal VAT)