• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Central Park Thermometer White 12.2005

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 47.99
-13 %
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garden thermometer Central Park

  • Aluminium anodised
  • Weatherproof
  • The ground spike into the ground

Technical specifications

Reading range - indoor temperature

-10 + 50 °C

Product type

Thermometer

Signal type

Direct

Functions

Outside temperature

Inside temperature

Case colour

White

Dim

(L x W x H) 23 x 60 x 1375 mm

Content

1 pc(s)

Weight (station)

1102 g

Factory colour

Silver

Depth

23 mm

Height

1375 mm

Length

23 mm

Width

60 mm

Mounting type

Floor

Wall

Weight

1.1 kg

Description

A design thermometer, which, in your garden, an outstanding figure. With 2 stainless steel bars of the ground spike into the ground or hang on the wall

This text is machine translated.