• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Garden Thermometer Black 12.2035

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garden thermometer analogue

  • With weather cock and wind wheel
  • Weather-resistant

Technical specifications

Product type

Thermometer

Signal type

Direct

Reading range - outdoor temperature

-10 + 50 °C

Functions

Outside temperature

Case colour

Black

Dim

(L x W x H) 272 x 276 x 1380 mm

Content

1 pc(s)

Weight (station)

910 g

Factory colour

Black

Depth

276 mm

Height

1380 mm

Length

272 mm

Width

276 mm

Mounting type

Floor

Weight

910 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 491311 TFA Dostmann Garden Thermometer Black 12.2035

Description

A thermometer, an outstanding figure in your garden.

This text is machine translated.