• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 12.2015 Thermometer White 12.2015

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Indoor-outdoor thermometer analogueue, white

  • Metal
  • Powder-coated

Technical specifications

Reading range - indoor temperature

10 - 50 °C

Product type

Thermometer

Signal type

Direct

Functions

Outside temperature

Inside temperature

Case colour

White

Dim

(L x W x H) 3.9 x 10.3 x 80.6 cm

Content

1 pc(s)

Weight (station)

1.132 kg

Material

Metal

Depth

150 mm

Height

80.6 cm

Length

3.9 cm

Width

10.3 cm

Mounting type

Wall

Weight

1300 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 491312 TFA Dostmann 12.2015 Thermometer White 12.2015

User & Safety Instructions

User & Safety Instructions 491312 TFA Dostmann 12.2015 Thermometer White 12.2015

Description

This thermometer can be used both inside and outside.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)