• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.5055.02 Thermo-hygrometer White 30.5055.02

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Thermo-Hygrometer 30.5055.02

  • For controlling the temperature and humidityClimate comfort display for 4 areas of applicationIndoor climate, musical instruments, turtle & humidorSmiley indicates the comfort levelHighest and lowest values

Technical specifications

Reading range - indoor temperature

-10 to +60 °C

Product type

Thermo-hygrometer

Functions

Inside RH

Inside temperature

Easy-to-read display

Max/min readings

Indoor humidity

10 to 99 %

Display

Digital

Case colour

White

Station power supply

AAA battery (1x), please order separately

Content

1 pc(s)

Hub dimensions

55 x 15 x 40 mm

Weight (station)

21 g

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624331 TFA Dostmann 30.5055.02 Thermo-hygrometer White 30.5055.02

User & Safety Instructions 2624331 TFA Dostmann 30.5055.02 Thermo-hygrometer White 30.5055.02

Conformity certificate

Conformity certificate 2624331 TFA Dostmann 30.5055.02 Thermo-hygrometer White 30.5055.02

Description

With this practical small thermo-hygrometer you can keep an eye on temperature and humidity and regulate it if necessary. The highest and lowest values are stored and displayed at the push of a button.With two small magnets on the back, the thermo-hygrometer sticks to metal surfaces. If you wish to set up the device, the fold-out stand is used.The climate comfort display classifies the comfort level of the currently measured temperature and humidity: A laughing smiley indicates when the climate conditions are optimal. A neutral or sad face indicates moderate or poor conditions.You can choose between four different areas of application for the thermo-hygrometer: Room climate, musical instruments, turtle and humidor.Indoor climate: Whether we feel comfortable and comfortable indoors depends to hohem on the quality of the room air. The control of indoor temperature and air humidity through targeted heating and ventilation creates a comfortable and healthy living climate and even saves heating costs. A room temperature of 19 – 25 °C and a relative humidity of 40 – 60 % is perceived by most people as pleasant and minimizes health risks.Musical instruments: Wooden instruments such as pianos, violins and guitars are sensitive to climatic conditions. Wood is a hygroscopic material; high humidity absorbs moisture and objects can deform. If the surrounding air is too dry, moisture will be removed and cracks will occur. The optimal climate conditions for many musical instruments are 18 – 24°C and 45 – 55% relative humidity. Please check if these values are applicable to your own instrument.Important for the storage of musical instruments: Climatic conditions should remain at the same level as possible. Keep an eye on the stored maximum and minimum values and avoid strong temperature and air humidity fluctuations.Turtle: As hot-changing animals, turtles that are kept in the terrarium depend on sufficient heat sources. Conditions that are too dry promote disease and can lead to dehydration. The conditions for Turtle mode according to the ideal conditions of a European Turtle. In the activity phase, 25 – 32 °C and 45 – 65 % relative humidity are optimal. Please make sure to check if your turtle species may require different conditions.Humidor: High humidity is essential for the durability of cigars. Therefore, cigars are stored in a special container with an integrated humidification system, the humidor. At 65 – 75 % relative humidity and 18 – 22 °C, most types of cigars retain their full aroma and can be stored for years.

This text is machine translated.

Features

  • For measuring the indoor temperature and air humidityClimate comfort display for 4 areas of application: Indoor climate, musical instruments, turtle and humidorMax.-Min.-FunctionCompactWith mounting magnet and stand

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)