• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer HM 22 Thermo-hygrometer 67804

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 27.99
-14 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer HM 22 Thermo-Hygrometer

  • Room climate control
  • Measurement of temperature and humidity
  • Time and date display
  • With timer and signal tone

Technical specifications

Reading range - indoor temperature

-10–+50 °C

Product type

Thermo-hygrometer

Functions

Temperature

Inside RH

Inside temperature

Date

Indoor humidity

20 - 95 %

Station power supply

AAA battery (2x)

Content

1 pc(s)

Hub dimensions

110 x 105 x 29.5 mm

Weight (station)

135 g

Factory colour

White

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2348213 Beurer HM 22 Thermo-hygrometer 67804

User & Safety Instructions

User & Safety Instructions 2348213 Beurer HM 22 Thermo-hygrometer 67804

Warranty Terms

Warranty Terms 2348213 Beurer HM 22 Thermo-hygrometer 67804

Description

Staying indoors does not have to have a negative effect on your well-being. Those who control their indoor climate can avoid irritated eyes, brittle skin and dry mucous membranes, thereby reducing the risk of infection and colds. The thermo-hygrometer helps you to keep an eye on the room temperature and relative humidity. The convenient timer function is available for individual short-time measurements. Thanks to the handy size of the humidity meter, the device can be used inconspicuously everywhere. Thanks to the hanging device on the back of the room temperature measuring device, you can also hang the device on the wall easily.

This text is machine translated.

Features

  • Measurement of room temperature and humidity
  • Measurement range humidity: 20 % to 95 %
  • Temperature measurement range: -10 °C to 50 °C / 14 °F to 122 °F;
  • Temperature display in either °C Celsius or °F Fahrenheit
  • Timer function for short-time measurement between 1 minute and 99 minutes
  • Large, easy-to-read display
  • Fold-out table stand and hanging possibility for mounting on the wall.

Scope of delivery

  • HM 22 thermo-hygrometer
  • 2 x AAA, LR03 batteries.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98€ 32.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)