• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Digitales Thermo-Hygrometer Thermo-hygrometer White 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

151 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital thermo-hygrometer 30.5059.02

  • Control of indoor temperature and air humidity
  • For a healthy living climate
  • Highest and lowest values
  • With magnet and stand

Technical specifications

  • With magnet and stand
Reading range - indoor temperature

-10 to 50 °C

Product type

Thermo-hygrometer

Signal type

none

Functions

Inside RH

Inside temperature

Indoor humidity

20 to 95 %

Display

Digital

Case colour

White

Station power supply

CR 2032 button cell, included

Content

1 pc(s)

Hub dimensions

(L) 71 x (W) 13 (49) x (H) 71 (63) mm

Weight (station)

48 g

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3357372 TFA Dostmann Digitales Thermo-Hygrometer Thermo-hygrometer White 1 pc(s)

User & Safety Instructions 3357372 TFA Dostmann Digitales Thermo-Hygrometer Thermo-hygrometer White 1 pc(s)

Description

May we present? Your future air improvement assistant. If you want good air quality at home and a healthy living climate, this digital thermo-hygrometer is your most important living accessory.

Simple and inconspicuous in design, it controls the temperature and the humidity inside, where you spend about two-thirds of your life. Where your pets, plants, musical instruments and sofa are located. They also benefit from a good indoor climate, because moisture can deform the wood of your violin, damage the leather sofa and endanger the health of your four-legged friend. The only ones that are happy about the high humidity are mites, molds and mold.

Breathe in because it is very easy to improve and close the good air in your home
check it. The digital thermo-hygrometer gives you all the information, which you need. With targeted ventilation and heating, you always have the humidity under control and create a healthy living climate for yourself and all roommates.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)