• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann NOSTALGIC ART VW Bulli Thermometer Yellow 12.2060.11

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Indoor/outdoor thermometer NOSTALGIC ART VW Bulli

  • Retro designMade in Germany.For monitoring the indoor and outdoor temperaturesMade from extra-strong steel plateWeatherproof

Technical specifications

Product type

Thermometer

Functions

Outside temperature

Inside temperature

Display

Analogue

Case colour

Yellow

Station power supply

Not required

Content

1 pc(s)

Weight (station)

53 g

Material

Metal

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797084 TFA Dostmann NOSTALGIC ART VW Bulli Thermometer Yellow 12.2060.11

Description

This is cult, because here two real classics come together. Create an unusual eye-catcher in your house.The thermometer is mounted on the wall. At a grand height of 28 centimeters the colorful retro design is really impressive. Thus the temperature becomes a secondary aspectBring a piece of nostalgia in the house with the trendy and at the same time practical accessory - completely stylish in the vintage look.The thermometer does not only look good, but is also extra robust, made from strong steel sheet.

This text is machine translated.

Features

  • For indoor or outdoor useRetro design, Coca ColaHigh-quality design made from extra strong steel plateMade in Germany.

More interesting products

(*All information is plus legal VAT)