• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Step Plus Bathroom scales Weight range=200 kg Black

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Bathroom scales Step Plus 50.1015.01

  • Load capacity up to 200 kg
  • Automatic switch-on
  • Switch-off function
  • Stepping area made of hardened glass

Technical specifications

Product type

Bathroom scales

Display

Digital

Factory colour

Black

Weight range

200 kg

Dim

(L x W x H) 320 x 320 x 22 mm

Body analyser functions

Body weight

Material (details)

Glass

Material (tread)

Safety glass

Unit of measurement

kg

lb

st

Width

320 mm

Height

22 mm

Length

320 mm

Power supply

CR 2032 button cell (2x), included

Power supply (details)

2 x 3V CR2032

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2163030 TFA Dostmann Step Plus Bathroom scales Weight range=200 kg Black

Description

Regularly check your body weight and promote your health and fitness through sport and conscious nutrition.
The digital bathroom scale STEP PLUS not only possesses a beautiful and flat design, but also scores by its functionality. The wide surface made of hardened glass provides a comfortable stand and sufficient support.
To switch on the scale, simply stand on the step; as soon as the weight starts to flash, the weighing process is complete. The scale switches off automatically in an energy-saving manner a few seconds after use. With a measuring range of up to 200kg, the STEP PLUS is also suitable for heavier persons.

This text is machine translated.

Features

  • High load capacity up to 200 kg
  • Extra wide surface made of hardened glass
  • Flat design
  • Automatic switch-on without touching
  • Automatic switch off function
  • Resolution 100 g

Scope of delivery

  • Bathroom scale
  • batteries
  • instruction manual

More interesting products

(*All information is plus legal VAT)