• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann TFA.me Starter Set mit WLAN Gateway und Regensender Rain gauge White 35.8111.02

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TFA.me starter kit with WLAN gateway and rain transmitter 35.8111.02, kit for monitoring the amount of rainfall, including the TFA.me portal, expandable

  • Et for monitoring the rain quantity
  • Gateway for receiving and forwarding the TFA-ID transmitters
  • Rain transmitter included
  • Free tfa.me online portal allows worldwide retrieval of the measured values
  • Easily expandable via TFA.me System
  • This text is machine translated.

Technical specifications

  • Measurement range of rain quantity: 0...9999 mm/h
Reading range - indoor temperature

0...+50 °C

Product type

Rain gauge

Signal type

868 MHz wireless

Functions

Date

Inside RH

Inside temperature

Internet connection

Rain gauge

Max. 5 sensors

Time

Indoor humidity

10...99 %

Display

Digital

Case colour

White

100 m

Max. number of sensors

50

Station power supply

AAA rechargeable battery (3x), please order separately

PSU, included

Sensor power supply

AA battery (2x), please order separately

Sensor dims

(L) 182 x (W) 121 x (H) 133 mm

Content

1 pc(s)

Hub dimensions

(L) 70 x (W) 69 x (H) 70 mm

Weight (transmitter)

215 g

Weight (station)

103 g

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595878 TFA Dostmann TFA.me Starter Set mit WLAN Gateway und Regensender Rain gauge White 35.8111.02

User & Safety Instructions 3595878 TFA Dostmann TFA.me Starter Set mit WLAN Gateway und Regensender Rain gauge White 35.8111.02

Description

Features

  • Gateway for the reception and forwarding of max. 50 stations
  • Enables online retrieval of the measured values on the TFA.me portal
  • With 6 bits. Rain transmitter (30.3903.02) for controlling the amount of rain.
  • Gateway display shows indoor temperature and humidity or measured values of max. 5 transmitter (available separately)
  • Time with date or weekday (6 languages)
  • Tfa.me Portal: Flexible access via Smartphone, tablet or PC, analysis of the data with highest and lowest values as well as process graphics, data export can be set daily, weekly or monthly, alarm messages via e-mail.

Scope of delivery

  • Gateway
  • Rain transmitter
  • Mains adapter
  • User manual

More interesting products

(*All information is plus legal VAT)