• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann TFA - Thermo-Hygrometer - digital - Silber Wireless thermo-hygrometer White 30.5045.54

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

TFA 30.5045.54 digital thermo-hygrometer

  • Can be used as a stand-alone device or a Thermo-hygro transmitter
  • 433MHz Radio frequency
  • With colored comfort zones

Technical specifications

Reading range - indoor temperature

0 to +60 °C

Product type

Wireless thermo-hygrometer

Signal type

433 MHz wireless

Functions

Max/min readings

Indoor humidity

10 to 99 %

Display

Digital

Case colour

White

Station power supply

AAA battery (2x), please order separately

Content

1 pc(s)

Hub dimensions

64 x 18 x 109 mm

Weight (station)

65 g

Weight

0.10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1642589 TFA Dostmann TFA - Thermo-Hygrometer - digital - Silber Wireless thermo-hygrometer White 30.5045.54

Conformity certificate

Conformity certificate 1642589 TFA Dostmann TFA - Thermo-Hygrometer - digital - Silber Wireless thermo-hygrometer White 30.5045.54

Description

Digital thermo-hygrometer, can be used as a stand-alone device or a Thermo-hygro transmitter for the models 30.3054.10 and 30.3056.10 or as temperature transmitter for the model 30.3062.10

This text is machine translated.

Features

  • With colored comfort zones for a healthy indoor climate
  • Max.-min-function with manual or automatic reset
  • Trend Arrows
  • Calibration function
  • Measuring range: 0 to +60 °C, H: 10 to 99%
  • 2 x 1.5V AAA batteries not included.

Scope of delivery

  • Thermo-/Hygrometer Thermo/hygrometer
  • User manual.

More interesting products

(*All information is plus legal VAT)