• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Thermo-hygrometer Black 30.5051.01

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital thermo-hygrometer 30.5051.01

  • Ideal to monitor your indoor climate; With self-adhesive foil; With flexible magnetic holder for hanging or standing

Technical specifications

  • With self-adhesive film
Reading range - indoor temperature

10 - 50 °C

Product type

Thermo-hygrometer

Functions

Inside RH

Inside temperature

Indoor humidity

10 | 99 %

Display

Digital

Case colour

Black

Max. number of sensors

0

Station power supply

AAA battery (1x), please order separately

Content

1 pc(s)

Hub dimensions

(L) 61 x (W) 24 (31) x (H) 61 (65) mm

Weight (station)

44 g

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2238220 TFA Dostmann Thermo-hygrometer Black 30.5051.01

Conformity certificate

Conformity certificate 2238220 TFA Dostmann Thermo-hygrometer Black 30.5051.01

Description

The digital thermo-hygrometer from TFA Dostmann is an ideal measuring instrument for monitoring the indoor climate. You can easily keep an eye on the room temperature and air humidity and regulate it through targeted heating and ventilation. In this way you create a comfortable and healthy living environment and even save on heating costs. The simple and compact design of the thermo-hygrometer fits in every living room. You can use the practical magnetic holder as a stand or easily attach it to many surfaces with the adhesive pad.

Features

  • - Ideal to monitor your indoor climate- With flexible magnetic holder for hanging or standing- With self-adhesive foil

Scope of delivery

  • Thermo-Hygrometer, instruction manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)