• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Thermo-hygrometer White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Thermo-hygrometer for indoor and outdoor 45.2045.02

  • For a healthy indoor climate
  • Does not require batteries
  • With colored comfort zones
  • Glass cover

Technical specifications

  • Does not require batteries
Reading range - indoor temperature

-30, +50 °C

Product type

Thermo-hygrometer

Signal type

none

Reading range - outdoor temperature

-30, +50 °C

Functions

Outside temperature

Outside RH

Inside temperature

Inside RH

Easy-to-read display

Indoor humidity

10 - 90 %

Display

Analogue

Outdoor humidity

10 - 90 %

Case colour

White

not cloud-enabled

Max. number of sensors

0

Station power supply

Not required

Sensor power supply

Not required

Content

1 pc(s)

Hub dimensions

128 x 19 (58) x 128 mm

Weight (station)

104 g

Material

Glass

Clock face colour

White

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2238223 TFA Dostmann Thermo-hygrometer White

Description

Whether we feel comfortable and comfortable at home depends to a large extent on the quality of the room air. The thermo-hygrometer is an ideal instrument for monitoring the indoor climate. You can easily keep an eye on the temperature and humidity and regulate it with targeted heating and ventilation, if the values lie outside the comfort zones marked with color. In this way, you create a pleasant and healthy living climate and even save on heating costs.
Simply hang up or set up with the integrated base.

This text is machine translated.

Features

  • For controlling indoor temperature and humidity for a healthy living climate
  • With colored marked comfort zones
  • Glass cover
  • Base
  • Does not require batteries

More interesting products

(*All information is plus legal VAT)