• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Thalheimer LTS 610 Isolation transformer (adjustable) 2500 VA No. of outputs: 1 x 2 - 250

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2,235.00 / piece)
€ 2,235.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Isolating transformer LTS 610

  • Ideal for Services, Laboratories, test-rigs etc.
  • Galvanic separation
  • Controllable output 2 - 250 V/AC

Technical specifications

Product type

Isolation transformer (adjustable)

2500 VA

Output voltage (max.)

250 V AC

Output current

10 A

Input voltage

230 V AC

Manufacturer's standards (no certificate)

Dim

(W x H x D) 460 x 230 x 320 mm

Type A

IEC C14 plug (cooling devices)

Type B

Socket w/o PG

No. of outputs

1 x

Output voltage (min.)

2 V AC

Display type

Analogue

Weight

40 kg

Width

460 mm

Height

230 mm

Depth

320 mm

Type

LTS 610

Features

Inrush current limiter

Output

1 x socket

2500 VA

Output voltage

2 - 250 V AC

Output current (details)

10 A

Inputs

IEC 320 C14

Input voltage

230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 512484 Thalheimer LTS 610 Isolation transformer (adjustable) 2500 VA No. of outputs: 1 x 2 - 250

Conformity certificate

Conformity certificate 512484 Thalheimer LTS 610 Isolation transformer (adjustable) 2500 VA No. of outputs: 1 x 2 - 250

Description

Adjustable AC isolating transformers for laboratories, test rigs and service workshops. The built-in isolating transformer provides galvanic separation between the primary and secondary windings. Robust metal housing with handle for mobile use. Current and voltage meters. Indicator, fuse, protective switch, outlet (w/o protective conductor)

Scope of delivery

  • Power cable
  • User manual.

What kind of Isolation Transformers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.